PDP SEO Portlet

LM4040DYM3-2.5-TR

V-Ref Fixed 2.5V 3-Pin SOT-23 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: LM4040DYM3-2.5-TR
Secondary Manufacturer Part#: 52AH1127
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ideal for space critical applications, the LM4040 precision voltage references are available in the subminiature (3mm × 1.3mm) SOT-23 surface-mount package.

The LM4040 is available in fixed reverse breakdown voltages of 2.500V, 4.096V, and 5.000V

  • Small SOT-23 package
  • No output capacitor required
  • Tolerates capacitive loads
  • Fixed reverse breakdown voltages of 1.225, 2.500V, 4.096V, and 5.000V
  • Adjustable reverse breakdown version

Technical Attributes

Find Similar Parts

Description Value
1 %
15 V
20 ppm/°C
Surface Mount
MSL 1 - Unlimited
3
-40 to 85 °C
85 °C
-40 °C
3SOT-23
3
Fixed
2.5 V
2.5 V
Industrial
SOT-23
150ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.371
25+
$0.319
50+
$0.299
100+
$0
250+
$0