LM4040CYM3-4.1-TR
V-Ref Precision 1.24V to 10V 15mA 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: LM4040CYM3-4.1-TR
Secondary Manufacturer Part#: LM4040CYM3-4.1-TR
- RoHS 10 Compliant
- Tariff Charges
The LM4040 precision voltage references are available in the subminiature (3mm × 1.3mm) SOT-23 surface-mount package. The LM4040 is available in fixed reverse breakdown voltages of 2.500V, 4.096V, and 5.000V. The minimum operating current ranges from 60µA
Small SOT-23 package No output capacitor required Tolerates capacitive loads Fixed reverse breakdown voltages of 1.225, 2.500V, 4.096V, and 5.000V Adjustable reverse breakdown version
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| 15 V | ||
| Gold over Nickel Palladium | ||
| 260 °C | ||
| 15 V | ||
| 100 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 15 mA | ||
| 1.24 to 10 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.92 x 1.3 x 0.9 mm | ||
| 0 | ||
| Precision | ||
| 4.096 V | ||
| Industrial | ||
| SOT-23 | ||
| ± 100ppm/°C | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |