PDP SEO Portlet

LM4040CYM3-2.5-TR

V-Ref Fixed 2.5V 3-Pin SOT-23 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: LM4040CYM3-2.5-TR
Secondary Manufacturer Part#: LM4040CYM3-2.5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ideal for space critical applications, the LM4040 precision voltage references are available in the subminiature (3mm × 1.3mm) SOT-23 surface-mount package.

The LM4040 is available in fixed reverse breakdown voltages of 2.500V, 4.096V, and 5.000V

  • Small SOT-23 package
  • No output capacitor required
  • Tolerates capacitive loads
  • Fixed reverse breakdown voltages of 1.225, 2.500V, 4.096V, and 5.000V
  • Adjustable reverse breakdown version

Technical Attributes

Find Similar Parts

Description Value
0.5 %
15 V
20 ppm/°C
Surface Mount
MSL 1 - Unlimited
3
-40 to 85 °C
85 °C
-40 °C
3SOT-23
3
Fixed
2.5 V
2.5 V
Industrial
SOT-23
± 100ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.17699
6000+
$0.1755
12000+
$0.17399
24000+
$0.17247
48000+
$0.171