PDP SEO Portlet

LM2576-5.0WU

Conv DC-DC Single Step Down 4V to 40V 5-Pin TO-263 Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: LM2576-5.0WU
Secondary Manufacturer Part#: LM2576-5.0WU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2576-5.0WU is a 52kHz simple 3A Buck Regulator provides all the active functions for a step-down (buck) switching regulator. It is capable of driving a 1A load with excellent line and load regulation. This regulator is simple to use because they req

  • Requires only 4 external components
  • Low power standby mode IQ
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • 100% Electrical thermal limit burn-in

Technical Attributes

Find Similar Parts

Description Value
82 %
DDPAK
40 V
4 V
Matte Tin
40 V
4 V
Surface Mount
MSL 1 - Unlimited
1
5
1
4, 40 V
-40 to 85 °C
125 °C
-40 °C
3 A
Fixed
5 V
37V
1.23V
5TO-263
5
10.28 x 10.41 x 4.47 mm
Industrial
TO-263
52 kHz
52 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:250  Mult:50  
USD $: