PDP SEO Portlet

LM2576-5.0WT

3A STEP-DOWN SMPS REGULATOR

Manufacturer:Microchip
Avnet Manufacturer Part #: LM2576-5.0WT
Secondary Manufacturer Part#: LM2576-5.0WT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2576-5.0WT is a Monolithic Integrated Circuit provide all the active functions for a step-down (buck) switching regulator. Fixed versions are available with a 3.3, 5 or 12V fixed output. Adjustable versions have an output voltage range from 1.23 to

  • Voltage over specified line and load conditions
  • ±3% Maximum output voltage fixed version
  • 1.23V to 37V Wide output voltage range
  • Requires only 4 external components
  • 52kHz Fixed frequency internal oscillator
  • 2

Technical Attributes

Find Similar Parts

Description Value
82 %
40 V
4 V
1
5
125 °C
-40 °C
37V
1.23V
52 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:250  Mult:50  
USD $:
250+
$1.33333
500+
$1.3221
1000+
$1.31075
2000+
$1.2993
4000+
$1.28819