PDP SEO Portlet

LM2575-5.0WU

1A STEP-DOWN SMPS REGULATOR

Manufacturer:Microchip
Avnet Manufacturer Part #: LM2575-5.0WU
Secondary Manufacturer Part#: LM2575-5.0WU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2575-5.0WU is a 52kHz simple 1A Buck Regulator provides all the active functions for a step-down (buck) switching regulator. It is capable of driving a 1A load with excellent line and load regulation. This regulator is simple to use because they req

  • Requires only 4 external components
  • Low power standby mode IQ
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • 100% Electrical thermal limit burn-in

Technical Attributes

Find Similar Parts

Description Value
82 %
DDPAK
40 V
4 V
40 V
4 V
Surface Mount
MSL 1 - Unlimited
1
5
1
4.0000, 40.0000 V
-40 to 85 °C
125 °C
-40 °C
1 A
Fixed
5 V
1.23V
5TO-263
Tube
Industrial
58 kHz
52 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:50  
USD $:
250+
$1.33333
500+
$1.3221
1000+
$1.31075
2000+
$1.2993
4000+
$1.28819