PDP SEO Portlet

LM2575-12WU-TR

1A STEP-DOWN SMPS REGULATOR

Manufacturer:Microchip
Avnet Manufacturer Part #: LM2575-12WU-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3.3V, 5V, 12V, and adjustable output versions
  • Voltage over specified line and load conditions: - Fixed version: ±3% max. output voltage - Adjustable version: ±2% max. feedback voltage
  • Guaranteed 1A output current
  • Wide input voltage range - 4V to 40V
  • Wide output voltage range - 1.23V to 37V
  • Requires only 4 external components
  • 52kHz fixed frequency internal oscillator
  • Low power standby mode IQ typically <200µA
  • 80% efficiency (adjustable version typically >80%)
  • Uses readily available standard inductors
  • Thermal shutdown and current limit protection
  • 100% electrical thermal limit burn-in

Technical Attributes

Find Similar Parts

Description Value
null
Fixed
1.23 V
Buck (Step Down)
null
40 V
88 %
-40 °C
1 A
null
12 V
Surface Mount
null
null
null
125 °C
52 kHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
Need More?
USD $:
$ 1.58333
750+
$1.58333
1500+
$1.54054
3000+
$1.5
6000+
$1.46154
12000+
$1.44304
SubTotal:
$1,187.50