PDP SEO Portlet

LM2574-5.0YN

Conv DC to DC Single Step Down 4V to 40V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: LM2574-5.0YN
Secondary Manufacturer Part#: LM2574-5.0YN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2574-5.0YN is a Buck Regulator contains all of the active circuitry necessary to construct a step-down (buck) switching regulator and requires a minimum of external components. The LM2574 is available in 3.3 and 5V fixed output versions or an adjust

  • Thermal shutdown and current limit protection
  • Requires only 4 external components
  • Shutdown capability (standby mode)
  • High-efficiency
  • Uses standard inductors

Technical Attributes

Find Similar Parts

Description Value
78 %
PDIP
40 V
4 V
40 V
4 V
Through Hole
1
8
1
-40 to 125 °C
85 °C
-40 °C
500 mA
Fixed
5 V
37V
1.23V
8PDIP
8
Extended Industrial
PDIP
63 kHz
52 kHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:350  Mult:50  
USD $:
350+
$0.92035
700+
$0.9126
1400+
$0.90477
2800+
$0.89686
5600+
$0.88919