PDP SEO Portlet

LE9651PQC

Manufacturer:Microchip
Product Category: Drivers & Interfaces, SLICs
Avnet Manufacturer Part #: LE9651PQC
Secondary Manufacturer Part#: LE9651PQC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
58 dB
Surface Mount
1
No
Yes
-40 to 85 °C
48QFN
48
No
7 x 7 x 0.87
Industrial
QFN
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$2.31429
2600+
$2.18919
5200+
$2.13158
10400+
$2.07692
20800+
$2.025