PDP SEO Portlet

LE9641PQC

SLIC 1-CH 58dB 3.3V 48-Pin QFN Tray

Manufacturer:Microchip
Product Category: Drivers & Interfaces, SLICs
Avnet Manufacturer Part #: LE9641PQC
Secondary Manufacturer Part#: LE9641PQC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The miSLIC Series Line Circuits together with a VoIP processor or SoC, provides an economical turn-key solution for derived voice applications. The versatile Le9641 miSLIC can be controlled via a PCM/SPI or ZSI interface. The Le9641 miSLIC 1 FXS Tracking device is a drop-in pin compatible device to the miSLIC 2 FXS Le9642 device. The Le9641 uses energy efficient power supply topologies for reduced BOM cost. The Le9641 can be configured to operate a Buck-Boost fixed tracking supply or an Inverting-Boost supply. Ringing and system power management are supported to limit the peak power requirements of the telephone line FXS port. The Le9641 features wideband clarity and complete BORSCHT functionality. Manufacturing self test and subscriber line diagnostics are available features. All AC, DC, and power parameters are programmable making the Le9641 device suitable for any short loop application requiring SLIC functionality.

  • Single channel population option for Le9642 two channel, 105 V maximum battery designs
  • Pin-Selectable PCM/SPI or ZSI Interfaces
    • Single port 4-wire ZSI control compatible with numerous VoIP processors and SoC solutions
    • Less expensive isolation than multi-port control, simplifies board routing
  • Smaller, 48-pin 7x7 mm QFN package
  • Economical, fifth-generation line interface solution for VoIP processors and SoCs
  • VoicePath SDK and VP-API-II Software available to implement FXS functions
  • VeriVoice Professional Test Suite Software
    • Comprehensive subscriber loop testing, including Telcordia GR-909-CORE / TIA-1063 diagnostic testing
    • Industry leading advanced test software
  • VeriVoice Manufacturing Test Package (VVMT)
    • Facilitates factory testing and calibration of assembled boards
  • Low cost, Energy Efficient Switching Regulator Architectures
    • Up to 65-VRMS open ci

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$2.08571
2600+
$1.97297
5200+
$1.96
10400+
$1.95
20800+
$1.94