LE9540DUQCT
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, SLICs
Avnet Manufacturer Part #: LE9540DUQCT
Secondary Manufacturer Part#: LE9540DUQCT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 mA | ||
| Surface Mount | ||
| 2 | ||
| No | ||
| Yes | ||
| -40 to 125 °C | ||
| 40QFN | ||
| T/R | ||
| No | ||
| 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |