PDP SEO Portlet

LE79271MQCT

SLIC 1-CH 3.3V 28-Pin QFN T/R

Manufacturer:Microchip
Product Category: Drivers & Interfaces, SLICs
Avnet Manufacturer Part #: LE79271MQCT
Secondary Manufacturer Part#: LE79271MQCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Le79271 (and higher longitudinal balance Le79271 A) Next Generation Subscriber Line Interface Circuit (SLIC) device in combination with a SLAC device, implement a DSL friendly. high density universal telephone line interface. This enables the design of a low cost. high performance. fully software programmable line interface with worldwide applicability. M AC, DC, and signalling parameters are programmable. Additionally. the NGCC has integrated self-test and line-test capabilities to resolve faults to the line or line circuit.

  • Designed to minimize POTS transients, optimizing CRC performance for triple play applications
  • Best-in-class GR-844 equivalent testing
    • Fully validated test primitives and host routines
    • Guaranteed performance parameters
  • Optimized for best-in-class density
  • Monitor of two-wire interface voltages and currents supports:
    • Voice transmission
    • Internal ringing generation
    • Programmable DC feed characteristics
    • Current limited and independent of battery
    • Selectable off-hook and ground-key thresholds
    • Subscriber line diagnostics
    • Leakage and loop resistance
    • Line capacitance and bell capacitance
    • Foreign voltage sensing
    • Power cross and fault detection
  • Supports 85 Vrms Internal ringing
    • Supports balanced and unbalanced ringing
  • 3.3 V and battery supplies
    • Supports two negative and one positive battery
  • Dual

Technical Attributes

Find Similar Parts

Description Value
58 dB
260 °C
Surface Mount
MSL 1 - Unlimited
1
28QFN
28
Yes
QFN
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$4.32857
6000+
$4.0946
12000+
$3.98684
24000+
$3.88462
48000+
$3.7875