PDP SEO Portlet

LE792388TVC

SLIC 8-CH 176-Pin LQFP Tray

Manufacturer:Microchip
Product Category: Drivers & Interfaces, SLICs
Avnet Manufacturer Part #: LE792388TVC
Secondary Manufacturer Part#: LE792388TVC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Le79238 Next Generation Octal Subscriber Line Audio processing Circuit (SLAC) device, in combination with the Le79271 SLIC device, implements a DSL friendly, high density eight-channel universal telephone line interface. This enables the design of a low cost, high performance, fully software programmable line interface with worldwide applicability. All AC, DC, and signaling parameters are programmable via a microprocessor interface. The Le79238 has an integrated test tool box and uses VCP test primitives and host routine capabilities to resolve faults to the line or line circuit.

  • Optimized for Next Generation Broadband xDSL and triple play applications
  • Eliminates transients that could cause CRC errors
  • Best-in-class GR-844 equivalent testing capability
  • Ideal for high density, medium and large line count applications
  • API-compatible with VE790 Series designs
  • High performance digital signal processor provides programmable control of all major line card functions
    • A-law/ยต-law and linear codec/filter
    • Transmit and receive gain, Two-wire AC impedance, Transhybrid balance, Equalization
    • DC loop feeding
    • Loop supervision
    • Internal ringing generation and integrated ring-trip detection
    • Metering generation at 12 kHz and 16 kHz
    • Envelope shaping and level control
  • Enhanced line control and line-test support
    • DTMF and Modem Tone Detection
    • GR-909 and GR-844 Line and circuit testing capability
    • Tone generation (DTMF, FSK, and arbitrary tone)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$21.64286
600+
$20.47297
1200+
$19.93421
2400+
$19.42308
4800+
$18.9375