LAN9730-ABZJ-TR
USB 2.0 to 10/100 Ethernet Controller 56-Pin QFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
Microchip's LAN9730 was specifically designed to provide a high-performance, low-cost USB to 10/100 Ethernet connectivity solution with a Hi-Speed Inter-Chip (HSIC) interface. Taking advantage of the broad availability of existing USB drivers and software, Microchip's proprietary HSIC technology incorporates a 2-pin digital bus that enables the use of USB as a low-power, chip-to-chip interconnect at speeds up to 480 Mbps. The internal device controller is USB 2.0-compliant and the HSIC interface is HSIC USB Electrical Specification Revision 1.0-compliant. The device implements Control, Interrupt and Bulk-in and Bulk-out USB endpoints. Microchip's UniClock technology simplifies the clocking scheme and reduces system BOM costs by using a single 25MHz crystal for both USB and Ethernet connectivity – without the need for additional components when adding USB hubs. Applications well-suited for the LAN9730 (industrial temperature range option) include embedded systems, set-top boxes, PVRs as well as USB port replicators and test instrumentation. The LAN9730 also supports auto-negotiation, auto-polarity correction, HP Auto-MDIX† and is compliant with IEEE 802.3 and 802.3u standards. An external MII interface provides support for an external PHY which enables HomePNA (HPNA) or HomePlug functionality. Multiple power management features are provided, including various low-power modes, as well as Magic Packet, Wake-on-LAN and Link Status Change wake events. These events can be programmed to initiate a remote USB wakeup. A PCI-like PME wake is also supported when the USB host controller is disabled. Additionally, Microchip offers its complimentary and confidential LANCheck online design review services to customers who select our products for their application design-in. †HP Auto-MDIX eliminates the need for special crossover" cables when connecting LAN devices together."
- Single-chip HSIC USB 2.0 to 10/100 Ethernet controller
- Integrated 10/100 Ethernet MAC with full-duplex support
- Integrated 10/100 PHY with HP Auto-MDIX support
- Integrated USB 2.0 Hi-Speed device controller
- Supports commercial (0° to 70°C) and industrial (-40° to 85°C) temperature ranges
- 56-pin QFN, 8x8mm RoHS-compliant package
- External MII and Turbo MII (available for speeds up to 200Mbps)
- Target Applications
- Embedded Systems
- Set-top Boxes
- Printers
- Consumer Electronics Devices
- USB Port Replicators
- Test Instrumentation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| USB 2.0 to 10/100 Ethernet Controller | ||
| VQFN | ||
| Matte Tin|Tin-Bismuth | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 56 | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 56QFN EP | ||
| 56 | ||
| 8 x 8 x 0.83 mm | ||
| Commercial | ||
| QFN EP | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |