PDP SEO Portlet

LAN9514I-JZX

Interface Bridges, USB 2.0 to 10/100 Ethernet, 3 V, 3.6 V, QFN-EP, 64 Pins, -40 °C

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9514I-JZX
Secondary Manufacturer Part#: LAN9514I-JZX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN9514I-JZX is a high performance Hi-speed USB 2.0 Hub with a 10/100 Ethernet controller. It contains an integrated USB 2.0 hub, four integrated downstream USB 2.0 PHYs, an integrated upstream USB 2.0 PHY, a 10/100 Ethernet PHY, a 10/100 Ethernet Controller, a TAP controller and an EEPROM controller. The downstream ports of the LAN9514i hub can be reordered or disabled in any sequence to support multiple platform designs’ with minimum effort. For any port that is disabled, it automatically reorders the remaining ports to match the USB host controller’s port numbering scheme. The integrated USB hub is fully compliant with the USB 2.0 Specification and will attach to an USB host as a full-speed hub or as a full-/high-speed hub. The hub supports low-speed, full-speed and high-speed (if operating as a High-Speed hub) downstream devices on all of the enabled downstream ports.

  • Four integrated downstream USB 2.0 PHYs
  • One integrated upstream USB 2.0 PHY
  • Integrated 10/100 Ethernet MAC with full-duplex support
  • Integrated 10/100 Ethernet PHY with HP Auto-MDIX
  • Implements reduced power operating modes
  • Four downstream ports, one upstream port
  • Port mapping and disable support
  • Port Swap - Programmable USB diff-pair pin location
  • PHY Boost - Programmable USB signal drive strength
  • Select presence of a permanently hardwired USB peripheral device on a port by port basis

Technical Attributes

Find Similar Parts

Description Value
Yes
Single Chip
Full Duplex|Half Duplex
10|100 Mbps
No
USB
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
64
3.3 V
-40 to 85 °C
85 °C
-40 °C
64QFN
64
9 x 9 x 0.85 mm
Industrial
IEEE 802.3|IEEE 802.3u
QFN
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  142.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8.58108
2+
$8.4106
4+
$8.28982
8+
$8.17246
16+
$7.9375