LAN9514-JZX
Ethernet Controller, USB Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, QFN, 64 Pins
- RoHS 10 Compliant
- Tariff Charges
The LAN9514-JZX is an USB 2.0 hub and 10/100 Ethernet Controller. The LAN9514 is specifically designed to provide system architects with a low-cost, power-efficient, small-footprint USB to Ethernet and multi-port USB connectivity solution. This contains a high speed USB 2.0 hub with four fully-integrated downstream USB 2.0 PHYs, an integrated upstream USB 2.0 PHY, a 10/100 Ethernet MAC/PHY controller and an EEPROM controller. It offers Microchips highest level of USB 2.0 and 10/100 Ethernet compliance and interoperability. Additionally, this device simplifies system design by leveraging the existing USB stack and reducing the PCB footprint by up to 65% compared to discrete competitive solutions. USB-based networking technology offers a cost-effective and smart design alternative to traditional PCI/PCI-Express networking solutions due to the flexibility of routing and placement of Ethernet and USB connectivity ports.
- Built-in ±8kV/15kV contact/air discharge ESD protection on both USB and Ethernet PHYs
- 24MHz Clock out provided to connect additional USB hubs
- Integrated 10/100 Ethernet MAC with full-duplex support
- Integrated 10/100 Ethernet PHY with HP Auto-MDIX
- Implements reduced power operating modes
- Integrated USB termination pull-up/pull-down resistors
- Internal short-circuit protection of USB differential signal pins
- Full- and half-duplex support with flow control
- Supports bus-powered and self-powered operation
- Automatic payload padding and pad removal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Single Chip | ||
| Full Duplex|Half Duplex | ||
| 10|100 Mbps | ||
| No | ||
| USB | ||
| Matte Tin | ||
| Internal | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 64 | ||
| 5.25, 4.75, 5 V | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64QFN | ||
| 64 | ||
| 9 x 9 x 0.85 mm | ||
| Commercial | ||
| IEEE 802.3|IEEE 802.3u | ||
| QFN | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |