LAN9513I-JZX
Ethernet Controller, USB Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, QFN, 64 Pins
- RoHS 10 Compliant
- Tariff Charges
The LAN9512i is a high performance Hi-Speed USB 2.0 hub with a 10/100 Ethernet controller. With applications ranging from embedded systems, desktop PCs, notebook PCs, printers, game consoles, and docking stations, the LAN9512i is targeted as a high performance, low cost USB/Ethernet and USB/USB connectivity solution.
- USB Hub
- Fully compliant with Universal Serial Bus Specification
- Revision 2.0
- HS (480 Mbps), FS (12 Mbps), and LS (1.5 Mbps) compatible
- Two downstream ports, one upstream port
- Port mapping and disable support
- Port Swap: Programmable USB diff-pair pin location
- PHY Boost: Programmable USB signal drive strength
- Select presence of a permanently hardwired USB peripheral device on a port by port basis
- Advanced power saving features
- Downstream PHY goes into low power mode when port power to the port is disabled
- Full Power Management with individual or ganged power control of each downstream port.
- Integrated USB termination Pull-up/Pull-down resistors
- Internal short circuit protection of USB differential signal pins
- High-Performance 10/100 Ethernet Controller
- Fully compliant with IEEE802.3/802.3u
- Integrated Ethernet MAC and PHY
- 10BAS
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Single Chip | ||
| Full Duplex|Half Duplex | ||
| 10|100 Mbps | ||
| No | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 64QFN | ||
| 64 | ||
| 9 x 9 x 0.85 mm | ||
| Industrial | ||
| IEEE 802.3|IEEE 802.3u | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |