PDP SEO Portlet

LAN9513-JZX

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9513-JZX
Secondary Manufacturer Part#: LAN9513-JZX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN9513 is a high performance Hi-Speed USB 2.0 hub with a 10/100 Ethernet controller. With applications ranging from embedded systems, desktop PCs, notebook PCs, printers, game consoles, and docking stations, the LAN9513 is targeted as a high performance, low cost USB/Ethernet and USB/USB connectivity solution.

  • USB Hub
    • Fully compliant with Universal Serial Bus Specification
  • Revision 2.0
    • HS (480 Mbps), FS (12 Mbps), and LS (1.5 Mbps) compatible
    • Two downstream ports, one upstream port
    • Port mapping and disable support
    • Port Swap: Programmable USB diff-pair pin location
    • PHY Boost: Programmable USB signal drive strength
    • Select presence of a permanently hardwired USB peripheral device on a port by port basis
    • Advanced power saving features
    • Downstream PHY goes into low power mode when port power to the port is disabled
    • Full Power Management with individual or ganged power control of each downstream port.
    • Integrated USB termination Pull-up/Pull-down resistors
    • Internal short circuit protection of USB differential signal pins
  • High-Performance 10/100 Ethernet Controller
    • Fully compliant with IEEE802.3/802.3u
    • Integrated Ethernet MAC and PHY
    • 10BAS

Technical Attributes

Find Similar Parts

Description Value
Yes
Single Chip
Full Duplex|Half Duplex
10|100 Mbps
No
Internal
Surface Mount
MSL 1 - Unlimited
64
3.3 V
0 to 70 °C
85 °C
-40 °C
64QFN
64
9 x 9 x 0.85 mm
Commercial
IEEE 802.3|IEEE 802.3u
QFN
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$6.24286
520+
$5.9054
1040+
$5.75
2080+
$5.60256
4160+
$5.4625