PDP SEO Portlet

LAN9512-JZX

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9512-JZX
Secondary Manufacturer Part#: LAN9512-JZX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN9512-JZX is an USB 2.0 hub and 10/100 Ethernet Controller. It is targeted as a high performance, low cost USB/Ethernet and USB/USB connectivity solution. This is specifically designed to provide system architects with a low-cost, power-efficient, small-footprint USB to Ethernet and multi-port USB connectivity solution. The LAN9512 contain a high speed USB 2.0 hub with two fully-integrated downstream USB 2.0 PHYs, an integrated upstream USB 2.0 PHY, a 10/100 Ethernet MAC/PHY controller and an EEPROM controller. It offers Microchip's highest level of USB 2.0 and 10/100 Ethernet compliance and interoperability. Additionally, this device simplifies system design by leveraging the existing USB stack and reducing the PCB footprint by up to 65% compared to discrete competitive solutions.

  • Fully-integrated 2-port high speed USB 2.0 hub and 10/100 Ethernet controller
  • Built-in ±8kV/15kV contact/air discharge ESD protection on both USB and Ethernet PHYs
  • 24MHz Clock out provided to connect additional USB hubs
  • Integrated 10/100 Ethernet MAC with full-duplex support
  • Integrated 10/100 Ethernet PHY with HP Auto-MDIX
  • Implements reduced power operating modes
  • Integrated USB termination pull-up/pull-down resistors
  • Internal short-circuit protection of USB differential signal pins
  • Full- and half-duplex support with flow control
  • Supports bus-powered and self-powered operation

Technical Attributes

Find Similar Parts

Description Value
Yes
Single Chip
Full Duplex|Half Duplex
10|100 Mbps
No
QFN
Internal
Surface Mount
MSL 1 - Unlimited
64
2.7, 36 V
0 to 70 °C
85 °C
-40 °C
64QFN EP
64
9 x 9 x 3.3 mm
Commercial
IEEE 802.3|IEEE 802.3u
QFN EP
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  72.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:260  Mult:1  
USD $:
260+
$5.47297
520+
$5.36424
1040+
$5.28721
2080+
$5.21236
4160+
$5.0625