LAN9500AI-ABZJ
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9500AI-ABZJ
Secondary Manufacturer Part#: LAN9500AI-ABZJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| USB 2.0 to 10/100 Ethernet Controller | ||
| VQFN | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 56 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 56QFN EP | ||
| 56 | ||
| 8 x 8 x 0.95 mm | ||
| QFN EP | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |