PDP SEO Portlet

LAN9500AI-ABZJ-TR

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9500AI-ABZJ-TR
Secondary Manufacturer Part#: 41AH8418
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
USB 2.0 to 10/100 Ethernet Controller
VQFN
Matte Tin
260
Surface Mount
56
-40 to 85 °C
85 °C
-40 °C
56QFN EP
56
8 x 8 x 0.95 mm
QFN EP
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 379 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.77
25+
$5.63
50+
$5.61
100+
$5.58