PDP SEO Portlet

LAN9500A-ABZJ

USB 2.0 to 10/100 Ethernet Controller 56-Pin QFN EP Tray

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9500A-ABZJ
Secondary Manufacturer Part#: LAN9500A-ABZJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN9500A-ABZJ is a hi-speed USB 2.0 to 10/100 Ethernet Controller provides a high-performance, USB to Ethernet connectivity solution containing an integrated 10/100 Ethernet PHY, hi-speed USB 2.0 PHY, hi-speed USB 2.0 controller, 10/100 Ethernet MAC, TAP controller, EEPROM and FIFO controller. The LAN9500A supports ±8kV HBM and ±15kV air discharge ESD protection and require only a single 25MHz crystal, which helps to keep BOM costs for external components to a minimum. An external MII and Turbo MII interface provides support for fast Ethernet, HomePlug® and HomePNA™ (HPNA) functionality. This device features proprietary NetDetach™ and UniClock™ technology. NetDetach allows for up to a 25% reduction in system power by enabling the host CPU to enter a low-power state when Ethernet is inactive.

  • Integrated 10/100 Ethernet MAC with full-duplex support
  • Integrated 10/100 Ethernet PHY with HP auto-MDIX support
  • Integrated USB 2.0 hi-speed device controller
  • Integrated USB 2.0 hi-speed PHY
  • Implements reduced power operating modes
  • EEPROM-less design option helps to reduce BOM costs
  • Implements reduced power operating modes including enhanced energy detect power-down
  • ProprietaryNetDetach™ technology for lower hardware power consumption
  • Drop-in compatible

Technical Attributes

Find Similar Parts

Description Value
USB 2.0 to 10/100 Ethernet Controller
VQFN
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
56
0 to 70 °C
85 °C
-40 °C
56QFN EP
56
8 x 8 x 0.95 mm
QFN EP
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$4.71429
520+
$4.45946
1040+
$4.3421
2080+
$4.23077
4160+
$4.125