LAN9500A-ABZJ-TR
Interface Bridges, USB to 10/100 Ethernet, 3 V, 3.6 V, QFN, 56 Pins, 0 °C
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9500A-ABZJ-TR
Secondary Manufacturer Part#: LAN9500A-ABZJ-TR
- RoHS 10 Compliant
- Tariff Charges
The SMSC LAN9500A is a family of high performance Hi-Speed USB 2.0 to 10/100 Ethernet controllers. The LAN9500A is pin compatible. However, the value of the required EXRES resistor and other system components differ between devices.
- USB Device Controller
- Fully compliant with Hi-Speed Universal Serial Bus Specification Revision 2.0
- Supports HS (480 Mbps) and FS (12 Mbps) modes
- Four endpoints supported
- Supports vendor specific commands
- Integrated USB 2.0 PHY
- Remote wakeup supported
- High-Performance 10/100 Ethernet Controller
- Fully compliant with IEEE802.3/802.3u
- Integrated Ethernet MAC and PHY
- 10BASE-T and 100BASE-TX support
- Full- and half-duplex support
- Full- and half-duplex flow control
- Preamble generation and removal
- Automatic 32-bit CRC generation and checking
- Automatic payload padding and pad removal
- Loop-back modes
- TCP/UDP/IP/ICMP checksum offload support
- Flexible address filtering modes – One 48-bit perfect address – 64 hash-filtered multicast addresses – Pass all multicast – Promiscuous mode – Inverse filtering – Pass all incoming with status report
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| USB 2.0 to 10/100 Ethernet Controller | ||
| VQFN | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 56 | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 56QFN EP | ||
| 56 | ||
| 8 x 8 x 0.95 mm | ||
| QFN EP | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |