PDP SEO Portlet

LAN9355T/ML

Ethernet Switch 3-Port 200Mbps 88-Pin QFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: LAN9355T/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN9355 is a full featured, 3 port 10/100 managed Ethernet switch designed for embedded applications where performance, flexibility, ease of integration and system cost control are required. The LAN9355 combines all the functions of a 10/100 switch system, including the Switch Fabric, packet buffers, Buffer Manager, Media Access Controllers (MACs), PHY transceivers, and serial management. IEEE 1588v2 is supported via the integrated IEEE 1588v2 hardware time stamp unit, which supports end-to-end and peer-to-peer transparent clocks. The LAN9355 complies with the IEEE 802.3 (full/half-duplex 10BASE-T and 100BASE-TX) Ethernet protocol, IEEE 802.3az Energy Efficient Ethernet (EEE) (100Mbps only), and 802.1D/802.1Q network management protocol specifications, enabling compatibility with industry standard Ethernet and Fast Ethernet applications. 100BASE-FX is supported via an external fiber transceiver. The LAN9355 provides 3 switched ports. Each port is fully compliant with the IEEE 802.3 standard and all internal MACs and PHYs support full/half duplex 10BASE-T and 100BASE-TX operation. The LAN9355 provides 2 on-chip PHYs, 2 Virtual PHYs and 3 MACs. The Virtual PHY and the third MAC are used to connect the Switch Fabric to an external MAC or PHY. In MAC mode, the device can be connected to an external PHY via the MII/RMII/Turbo MII interface. In PHY mode, the device can be connected to an external MAC via the MII/RMII/Turbo MII interface. Optionally, the internal PHY on Port 1 can be disabled and the associated Switch Fabric port operated in the MII/Turbo MII PHY, RMII PHY, MII/Turbo MII MAC, or RMII MAC modes. All ports support automatic or manual full duplex flow control or half duplex backpressure (forced collision) flow control.

  • High performance 3-port switch with VLAN, QoS packet prioritization, rate limiting, IGMP monitoring and management functions
  • Interfaces at up to 200Mbps via Turbo MII
  • Integrated Ethernet PHYs with HP Auto-MDIX
  • Compliant with Energy Efficient Ethernet 802.3az
  • Wake on LAN (WoL) support
  • Integrated IEEE 1588v2 hardware time stamp unit
  • Cable diagnostic support
  • 1.8V to 3.3V variable voltage I/O
  • Integrated 1.2V regulator for single 3.3V operation
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
null
-40 °C
null
3.3 V
null
Surface Mount
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 7.87143
2500+
$7.87143
5000+
$7.44595
10000+
$7.25
20000+
$7.0641
40000+
$6.8875
SubTotal:
$19,678.58