PDP SEO Portlet

LAN9355I/PT

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9355I/PT
Secondary Manufacturer Part#: LAN9355I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TQFP
Matte Tin
Surface Mount
80
-40 to 85 °C
85 °C
-40 °C
80TQFP EP
MII/RMII/Turbo MII
80
12 x 12 x 1.05(Max)
TQFP EP
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:119  Mult:119  
USD $:
119+
$8.95714
238+
$8.47297
476+
$8.25
952+
$8.03846
1904+
$7.8375