PDP SEO Portlet

LAN9313I-NZW

Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin XVTQFP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9313I-NZW
Secondary Manufacturer Part#: LAN9313I-NZW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High performance and full featured 3 port switch with VLAN, QoS packet prioritization, Rate Limiting, IGMP monitoring and management functions
  • Serial management via SPI/I²C or SMI
  • Unique Virtual PHY feature simplifies software development by mimicking the multiple switch ports as a single port PHY
  • Integrated IEEE 1588 Hardware Time Stamp Unit

Technical Attributes

Find Similar Parts

Description Value
TQFP
Surface Mount
128
85 °C
-40 °C
128XVTQFP
MII
128
14 x 14 x 1 mm
XVTQFP
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$13.95714
180+
$13.2027
360+
$12.85526
720+
$12.52564
1440+
$12.2125