PDP SEO Portlet

LAN9313-NU

Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin VTQFP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9313-NU
Secondary Manufacturer Part#: LAN9313-NU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN9313 is a full featured, 3 port 10/100 managed Ethernet switch designed for embedded applications where performance, flexibility, ease of integration and system cost control are required. The LAN9313 combines all the functions of a 10/100 switch system, including the switch fabric, packet buffers, buffer manager, media access controllers (MACs), PHY transceivers, and serial management. The LAN9313/LAN9313i complies with the IEEE 802.3 (full/half-duplex 10BASET and 100BASE-TX) Ethernet protocol specification and 802.1D/802.1Q network management protocol specifications, enabling compatibility with industry standard Ethernet and Fast Ethernet applications. At the core of the LAN9313 is the high performance, high efficiency 3 port Ethernet switch fabric. The switch fabric contains a 3 port VLAN layer 2 switch engine that supports untagged, VLAN tagged, and priority tagged frames. The switch fabric provides an extensive feature set which includes spanning tree protocol support, multicast packet filtering and Quality of Service (QoS) packet prioritization by VLAN tag, destination address, port default value or DIFFSERV/TOS, allowing for a range of prioritization implementations. 32K of buffer RAM allows for the storage of multiple packets while forwarding operations are completed. Each port is allocated a cluster of 4 dynamic QoS queues which allow each queue size to grow and shrink with traffic, effectively utilizing all available memory. This memory is managed dynamically via the buffer manager block within the switch fabric. All aspects of the switch fabric are managed via the switch fabric configuration and status registers, which are indirectly accessible via the system control and status registers.

  • High performance and full featured 3 port switch with VLAN, QoS packet prioritization, Rate Limiting, IGMP monitoring and management functions
  • Serial management via SPI/I2C or SMI
  • Unique Virtual PHY feature simplifies software development by mimicking the multiple switch ports as a single port PHY
  • Integrated IEEE 1588 Hardware Time Stamp Unit
  • Target Applications
  • Cable, satellite, and IP set-top boxes
  • Digital televisions
  • Digital video recorders
  • VoIP/Video phone systems
  • Home gateways
  • Test/Measurement equipment
  • Industrial automation systems
  • Key Benefits
  • Ethernet Switch Fabric
  • 32K buffer RAM
  • 1K entry forwarding table
  • Port based IEEE 802.1Q VLAN support (16 groups)
  • Programmable IEEE 802.1Q tag insertion/removal
  • IEEE 802.1d spanning tree protocol support
  • QoS/CoS Packet prioritization
  • 4 dynamic QoS queues per port
  • Input

Technical Attributes

Find Similar Parts

Description Value
TQFP
No
No
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
128
3
85 °C
-40 °C
128VTQFP
MII
128
Analog
14 x 14 x 1 mm
VTQFP
3.3 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$9.17
180+
$8.82565
360+
$8.7813
720+
$8.73695
1440+
$8.5946