PDP SEO Portlet

LAN9311I-NZW

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9311I-NZW
Secondary Manufacturer Part#: LAN9311I-NZW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
TQFP
Yes
32 Kb
No
Matte Tin
260
1070 mW
Surface Mount
128
2
70 °C
0 °C
128XVTQFP
MII
128
Analog
14 x 14 x 1 mm
XVTQFP
3.3 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$15.61429
180+
$14.77027
360+
$14.38158
720+
$14.01282
1440+
$13.6625