PDP SEO Portlet

LAN9303M-AKZE

Ethernet Switch 3-Port 10Mbps/100Mbps 72-Pin QFN EP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9303M-AKZE
Secondary Manufacturer Part#: LAN9303M-AKZE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN9303M is a full featured, 3 port 10/100 managed Ethernet switch designed for embedded applications where performance, flexibility, ease of integration and system cost control are required. The LAN9303M combines all the functions of a 10/100 switch system, including the Switch Fabric, packet buffers, Buffer Manager, Media Access Controllers (MACs), PHY transceivers, and serial management. The LAN9303M complies with the IEEE 802.3 (full/half-duplex 10BASE-T and 100BASE-TX) Ethernet protocol specification and 802.1D/802.1Q network management protocol specifications, enabling compatibility with industry standard Ethernet and Fast Ethernet applications.

  • Ethernet Switch Fabric
    • 32K buffer RAM
    • 512 entry forwarding table
    • Port based IEEE 802.1Q VLAN support (16 groups) – Programmable IEEE 802.1Q tag insertion/removal
    • IEEE 802.1D spanning tree protocol support
    • 4 separate transmit queues available per port
    • Fixed or weighted egress priority servicing
    • QoS/CoS Packet prioritization – Input priority determined by VLAN tag, DA lookup,
  • TOS, DIFFSERV or port default value – Programmable Traffic Class map based on input priority on per port basis – Remapping of 802.1Q priority field on per port basis – Programmable rate limiting at the ingress with coloring and random early discard, per port / priority – Programmable rate limiting at the egress with leaky bucket algorithm, per port / priority
    • IGMP v1/v2/v3 monitoring for Multicast packet filtering
    • Programmable broadcast storm protection with global % control and enable per port
    • Progr

Technical Attributes

Find Similar Parts

Description Value
VQFN
No
No
Matte Tin
260
Surface Mount
72
3
85 °C
-40 °C
72QFN EP
MII/RMII
72
Analog
10 x 10 x 0.83 mm
QFN EP
3.3 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:168  Mult:168  
USD $:
168+
$8.17143
336+
$7.72973
672+
$7.52632
1344+
$7.33333
2688+
$7.15