PDP SEO Portlet

LAN9303I-ABZJ

Ethernet Switch 3-Port 10Mbps/100Mbps 56-Pin QFN EP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9303I-ABZJ
Secondary Manufacturer Part#: LAN9303I-ABZJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip's LAN9303i is a high-performance, small-footprint, full-featured 3-port managed Ethernet switch. This device is application-optimized for consumer, and embedded electronics designs which have a rapid development cycle and require low-cost switching functionality, flexibility and ease of integration. Featuring the industry's smallest form factor 3-port switch, the LAN9303i supports compact PCB design and MII/RMII/Turbo MII (Media Independent, Reduced Media Independent and Turbo Media Independent Interfaces). This device supports Turbo MII mode to accomplish network speeds up to 200 Mbps. The virtual PHY feature mimics a single PHY connection through the MII/RMII/Turbo MII interface to the host SoC, which can reduce software development time. This feature also allows system designers to swap the single PHY and Ethernet switch to create multiple SKUs from the same software driver. Additionally, the LAN9303i offer the industry's highest (±8kV/15kV) per-port ESD protection. The LAN9303i switch combines all of the functions of a 10/100 system, including the switch fabric, packet buffers, buffer management, MACs, PHY transceivers and optional serial management functions. Both devices comply with IEEE 802.3 10BASE-T and 100BASE-TX Ethernet protocol specifications, enabling compatibility with industry standard Ethernet and Fast Ethernet applications. Microchip's complimentary and confidential LANCheck online design review service is available for customers who have selected our products for their application design-in.

  • Highlights
  • High-performance, full-featured 3-port switches with per-port IEEE 802.1Q VLAN support (up to 16 VLAN groups)
  • Industry's highest (±8kV/15kV) per-port ESD protection
  • IGMP v1/v2 monitoring for multicast packet filtering
  • Up to 200 Mbps network speed via a Turbo MII interface
  • Optional EEPROM or external CPU serial management support via an I2C™ interface
  • Virtual PHY feature simplifies software development by mimicking multiple switch ports as a single-port PHY
  • Integrated regulators require a single 3.3V supply
  • 42 per-port MIB counters for efficient network management
  • Industrial temperature (-40° to 85°C) options available (LAN9303i/9303Mi)
  • Package options:
  • LAN9303: 8x8mm, 56-pin QFN package for single MII/RMII/Turbo MII
  • Target Applications
  • Cable, Satellite, and IP Set-top Boxes (STBs)
  • Digital Televisions (DTVs)
  • Digital/Personal Video Recorders (DVR

Technical Attributes

Find Similar Parts

Description Value
VQFN
No
No
Surface Mount
MSL 3 - 168 hours
56
3
85 °C
-40 °C
56QFN EP
MII/RMII
56
Analog
8 x 8 x 0.95 mm
QFN EP
3.3 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$8.35714
520+
$7.9054
1040+
$7.69737
2080+
$7.5
4160+
$7.3125