LAN9253/R4X
EtherCAT Slave Controller 100Mbps SPI/SQI 1.8V/2.5V/3.3V 64-Pin QFN Tray
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9253/R4X
Secondary Manufacturer Part#: LAN9253/R4X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Full Duplex | ||
| 100 Mbps | ||
| Yes | ||
| SPI|SQI | ||
| QFN | ||
| Matte Tin | ||
| External|Internal | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| MII|MIIM | ||
| 64 | ||
| 1.8, 2.5, 3.3 V | ||
| -40 to 85 °C | ||
| 105 °C | ||
| -40 °C | ||
| 64QFN | ||
| 64 | ||
| 9 x 9 x 0.88 mm | ||
| Industrial | ||
| 10Base-T|100Base-TX|IEEE 802.3|IEEE 802.3u | ||
| QFN | ||
| 3.3 V | ||
| EtherCAT Slave Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |