PDP SEO Portlet

LAN9252T/PT

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin TQFP T/R

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9252T/PT
Secondary Manufacturer Part#: LAN9252T/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip’s LAN9252 is a 2/3-port EtherCAT slave controller with dual integrated Ethernet PHYs which each contain a full-duplex 100BASE-TX transceiver and support 100Mbps (100BASE-TX) operation. The LAN9252 supports HP Auto-MDIX, allowing the use of direct connect or cross-over LAN cables. 100BASE-FX is supported via an external fiber transceiver. This device provides system developers a cost-effective solution for realizing EtherCAT slaves solutions.

Target Applications

  •     2/3-port EtherCAT slave controller with 3 Fieldbus Memory Management Units (FMMUs) and 4 SyncManagers    Interfaces to most 8/16-bit embedded controllers and 32-bit embedded controllers with an 8/16-bit bus    Dual Integrated Ethernet PHYs with HP Auto-MDIX    Cable diagnostic support    100 Base FX support via external transceiver    1.8V to 3.3V variable voltage I/O    Integrated 1.2V regulator for single 3.3V operation    Low pin count and small body size package    Motor Motion Control    Process/Factory Automation    Communication Modules, Interface Cards    Sensors    Power Grid    Building Automation    Hydraulic & Pneumatic Valve Systems  

Technical Attributes

Find Similar Parts

Description Value
TQFP
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
64
0 to 70 °C
105 °C
-40 °C
64TQFP
64
10 x 10 x 1
Commercial
IEEE 802.3|IEEE 802.3u
TQFP
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$10.549
2400+
$10.138
4800+
$9.727
9600+
$9.316
19200+
$9.14475