LAN9252/PT
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9252/PT
Secondary Manufacturer Part#: LAN9252/PT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TQFP | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 64 | ||
| 0 to 70 °C | ||
| 105 °C | ||
| -40 °C | ||
| 64TQFP | ||
| 64 | ||
| 10 x 10 x 1 | ||
| Commercial | ||
| IEEE 802.3|IEEE 802.3u | ||
| TQFP | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |