LAN9250TI/ML
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9250TI/ML
Secondary Manufacturer Part#: LAN9250TI/ML
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Full Duplex|Half Duplex | ||
| 10, 100 Mbps | ||
| Yes | ||
| Serial I2C|Serial SPI | ||
| QFN | ||
| Matte Tin | ||
| Internal | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| MII|RMII|SMII | ||
| 64 | ||
| 1.8, 5.5 V | ||
| -40 to 85 °C | ||
| 105 °C | ||
| -40 °C | ||
| 64QFN | ||
| 64 | ||
| 9 x 9 x 0.88 mm | ||
| Industrial | ||
| 10 Base-T|100 Base-TX|IEEE 802.3|IEEE 802.3u | ||
| QFN | ||
| Single Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |