LAN9221I-ABZJ
Ethernet Controller, Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, QFN, 56 Pins
- RoHS 10 Compliant
- Tariff Charges
The LAN9221i is a full-featured, single-chip 10/100 Ethernet controller designed for embedded applications where performance, flexibility, ease of integration and system cost control are required. The LAN9221i has been specifically designed to provide high performance and throughput for 16-bit applications. The LAN9221i is fully IEEE 802.3 10BASE-T and 802.3u 100BASE-TX compliant, and supports HP Auto-MDIX. The variable voltage I/O signals of the LAN9221i accommodate lower voltage I/O signalling without the need for voltage level shifters. The LAN9221i includes an integrated Ethernet MAC and PHY with a high-performance SRAM-like slave interface. The simple, yet highly functional host bus interface provides a glue-less connection to most common 16-bit microprocessors and microcontrollers as well as 32-bit microprocessors with a 16-bit external bus. The integrated checksum offload engines enable the automatic generation of the 16-bit checksum for received and transmitted Ethernet frames, offloading the task from the CPU. The LAN9221i also includes large transmit and receive data FIFOs to accommodate high latency applications. In addition, the LAN9221i memory buffer architecture allows highly efficient use of memory resources by optimizing packet granularity.
- Non-PCI Ethernet controller for high performance applications- 16-bit interface with fast bus cycle times
- Burst-mode read support
- Minimizes dropped packets
- Internal buffer memory can store over 200 packets
- Automatic PAUSE and back-pressure flow control
- Minimizes CPU overhead
- Supports Slave-DMA
- Interrupt Pin with Programmable Hold-off timer
- Reduces system cost and increases design flexibility
- SRAM-like interface easily interfaces to most
- embedded CPU’s or SoC’s
- Reduced Power Modes
- Numerous power management modes
- Wake on LAN
- Magic packet wakeup
- Wakeup indicator event signal
- Link Status Change
- Single chip Ethernet controller
- Fully compliant with IEEE 802.3/802.3u standards
- Integrated Ethernet MAC and PHY
- 10BASE-T and 100BASE-TX support
- Full- and Half-duplex support
- Ful
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Single Chip | ||
| Full Duplex|Half Duplex | ||
| 10|100 Mbps | ||
| Yes | ||
| Matte Tin | ||
| Internal | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| MII | ||
| 5 V | ||
| -40 to 85 °C | ||
| 56QFN EP | ||
| 56 | ||
| 8 x 8 x 0.95 mm | ||
| Industrial | ||
| IEEE 802.3|IEEE 802.3u | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |