LAN9221-ABZJ
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 56-Pin QFN EP
- RoHS 10 Compliant
- Tariff Charges
The LAN9221-ABZJ is a high-performance 16-bit Non-PCI 10/100 Ethernet Controller with variable voltage I/O. It has been specifically designed to provide high performance and throughput for 16-bit applications. It is fully IEEE 802.3 10Base-T and 802.3u 100Base-TX compliant and supports HP Auto-MDIX. The variable voltage I/O signals of the LAN9221 accommodate lower voltage I/O signalling without the need for voltage level shifters. It includes an integrated Ethernet MAC and PHY. The simple, yet highly functional host bus interface provides a glue-less connection to most common 16-bit microprocessors and microcontrollers as well as 32-bit microprocessors with a 16-bit external bus. The integrated checksum offload engines enable the automatic generation of the 16-bit checksum for received and transmitted Ethernet frames, offloading the task from the CPU.
- Efficient architecture with low CPU overhead
- Easily interfaces to most 16-bit embedded CPU’s
- Integrated PHY with HP Auto-MDIX support
- Integrated checksum offload engine helps reduce CPU load
- Low pin count and small body size package for small form factor system designs
- Burst-mode read support
- Internal buffer memory can store over 200 packets
- Automatic PAUSE and back-pressure flow control
- Interrupt pin with programmable hold-off timer
- Reduces system cost and increases design flexibility
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Single Chip | ||
| Full Duplex|Half Duplex | ||
| 10|100 Mbps | ||
| Yes | ||
| VQFN | ||
| Matte Tin | ||
| Internal | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| MII | ||
| 56 | ||
| 5.25, 2.7, 3.3 V | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 56QFN EP | ||
| 56 | ||
| 8 x 8 x 0.95 mm | ||
| Commercial | ||
| IEEE 802.3|IEEE 802.3u | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |