LAN9218I-MT
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9218I-MT
Secondary Manufacturer Part#: LAN9218I-MT
- RoHS 10 Compliant
- Tariff Charges
- Optimized for the highest performance applications
- Efficient architecture with low CPU overhead
- Easily interfaces to most 32-bit and 16-bit embedded CPU’s
- Integrated PHY with HP Auto-MDIX support
- Supports audio & video streaming over Ethernet: multiple high-definition (HD) MPEG2 streams
- Compatible with other members of LAN9218 family
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 100 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 100TQFP | ||
| 100 | ||
| 14 x 14 x 1.4 mm | ||
| Industrial | ||
| ANSI|IEEE 802.3|IEEE 802.3u|ISO/IEC 8802-3 | ||
| TQFP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |