LAN91C96I-MS
Ethernet CTLR Single Chip 10Mbps 3.3V/5V 100-Pin PQFP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN91C96I-MS
Secondary Manufacturer Part#: LAN91C96I-MS
- RoHS 10 Compliant
- Tariff Charges
- non--PCI Single-Chip Ethernet Controller
- Fully Supports Full Duplex Switched Ethernet
- Supports Enhanced Transmit Queue Management
- 6K Bytes of On-Chip RAM
- Supports IEEE 802.3 (ANSI 8802-3) Ethernet Standards
- Automatic Detection of TX/RX Polarity Reversal
- Enhanced Power Management Features
- Supports “Magic Packet” Power Management Technology
- Hardware Memory Management Unit
- Optional Configuration via Serial EEPROM Interface (Jumperless)
- Supports single 5V or 3.3V Vcc Design
- Industrial temperature range of -40°C to 85°C
- Supports Mixed Voltage External PHY Designs
- Low Power CMOS Design
- 100 Pin QFP and TQFP Lead-Free RoHS Compliant Packages (1.0mm body Thickness)
- Pin Compatible with the LAN91C92 and LAN91C94
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 100 | ||
| -40 to 85 °C | ||
| 70 °C | ||
| 0 °C | ||
| 100PQFP | ||
| 100 | ||
| 20 x 14 x 3.05 mm | ||
| Industrial | ||
| ANSI 802.3|IEEE 802.3 | ||
| PQFP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |