PDP SEO Portlet

LAN91C96-MS

Ethernet CTLR Single Chip 10Mbps 3.3V/5V 100-Pin PQFP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN91C96-MS
Secondary Manufacturer Part#: LAN91C96-MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN91C96 is a VLSI Ethernet Controller that combines Local Bus, PCMCIA, and Motorola 68000 bus interfaces in one chip. LAN91C96 integrates all MAC and physical layer functions, as well as the packet RAM, needed to implement a high performance 10BASE-T (twisted pair) node. For 10BASE5 (thick coax), 10BASE2 (thin coax), and 10BASE-F (fiber) implementations, the LAN91C96 interfaces to external transceivers via the provided AUI port. Only one additional IC is required for most applications. The LAN91C96 comes with Full Duplex Switched Ethernet (FDSWE) support allowing the controller to provide much higher throughput. 6K bytes of RAM is provided to support enhanced throughput and compensate for any increased system service latencies. The controller implements multiple advanced power-down modes including Magic Packet to conserve power and operate more efficiently. The LAN91C96 can directly interface with the Local Bus, PCMCIA, and 68000 buses and deliver no-wait-state operation.

  • Non-PCI Single-Chip Ethernet Controller
  • A Subset of Motorola 6800 Bus Interface Support
  • Fully Supports Full Duplex Switched Ethernet
  • Supports Enhanced Transmit Queue Management
  • 6K Bytes of On-Chip RAM
  • Supports IEEE 802.3 (ANSI 8802-3) Ethernet Standards
  • Automatic Detection of TX/RX Polarity Reversal
  • Enhanced Power Management Features
  • Supports Magic Packet" Power Management Technology
  • Hardware Memory Management Unit
  • Optional Configuration via Serial EEPROM Interface (Jumperless)
  • Supports Single +5V or +3.3V (for Revisions E and Later) VCC Design
  • Supports Mixed Voltage External PHY Designs
  • Low Power CMOS Design
  • 100 Pin QFP and TQFP (1.0mm Body Thickness) RoHS Compliant Packages
  • Pin Compatible with the LAN91C92 and LAN91C94
  • Bus Interface
  • Direct Interface to Local Bus, PCMCIA, and 68000 Buses with No Wait States
  • Flexible Bus Interface
  • "

Technical Attributes

Find Similar Parts

Description Value
No
Single Chip
Full Duplex
10 Mbps
Yes
ISA|PCMCIA
Tin
External|Internal
Surface Mount
AUI
3.3, 5 V
0 to 70 °C
100PQFP
100
20 x 14 x 3.05 mm
ANSI 8802.3|IEEE 802.3
PQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:66  Mult:66  
USD $:
66+
$20.5
132+
$19.39189
264+
$18.88158
396+
$18.39744
528+
$17.9375