PDP SEO Portlet

LAN91C111-NU

Ethernet Controller, MAC & PHY Ethernet Controller, IEEE 802.3af, 2.97 V, 3.63 V, TQFP, 128 Pins

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN91C111-NU
Secondary Manufacturer Part#: LAN91C111-NU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN91C111-NU is a 10/100 non-PCI Ethernet Controller designed to facilitate the implementation of a third generation of fast Ethernet connectivity solutions for embedded applications. For this third generation of products, flexibility and integration dominate the design requirements. The LAN91C111 is a mixed signal analogue/digital device that implements the MAC and PHY portion of the CSMA/CD protocol at 10 and 100Mbps. The design will also minimize data throughput constraints utilizing a bus host interface. The total internal memory FIFO buffer size is 8kB, which is the total chip storage for transmit and receive operations. The LAN91C111 is software compatible with the LAN9000 family of products.

  • Single chip Ethernet controller
  • Dual speed - 10/100Mbps
  • Fully supports full duplex switched Ethernet
  • Supports burst data transfer
  • 8KB internal memory for receive and transmit FIFO buffers
  • Enhanced power management
  • Optional configuration via serial EEPROM interface
  • Supports 8, 16 and 32 bit CPU accesses
  • Internal 32-bit wide data path (into packet buffer memory)
  • Built-in transparent arbitration

Technical Attributes

Find Similar Parts

Description Value
Yes
Single Chip
Full Duplex|Half Duplex
10|100 Mbps
Yes
EISA|ISA
Matte Tin
Internal
260
Surface Mount
MSL 3 - 168 hours
MII
3.3 V
0 to 70 °C
128TQFP
128
14 x 14 x 1 mm
Commercial
IEEE 802.3|IEEE 802.3u
TQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  90.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$27.44
180+
$26.90196
360+
$26.52062
720+
$26.14994
1440+
$25.725