LAN91C111-NS
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 128-Pin PQFP
- RoHS 10 Compliant
- Tariff Charges
The SMSC LAN91C111 is designed to facilitate the implementation of a third generation of Fast Ethernet connectivity solutions for embedded applications. For this third generation of products, flexibility and integration dominate the design requirements. The LAN91C111 is a mixed signal Analog/Digital device that implements the MAC and PHY portion of the CSMA/CD protocol at 10 and 100 Mbps. The design will also minimize data throughput constraints utilizing a 32-bit, 16-bit or 8-bit bus Host interface in embedded applications.
- Single Chip Ethernet Controller
- Dual Speed - 10/100 Mbps
- Fully Supports Full Duplex Switched Ethernet
- Supports Burst Data Transfer
- 8 Kbytes Internal Memory for Receive and Transmit FIFO Buffers
- Enhanced Power Management Features
- Optional Configuration via Serial EEPROM Interface
- Supports 8, 16 and 32 Bit CPU Accesses
- Internal 32 Bit Wide Data Path (Into Packet Buffer Memory)
- Built-in Transparent Arbitration for Slave Sequential Access Architecture
- Flat MMU Architecture with Symmetric Transmit and
- Receive Structures and Queues
- 3.3V Operation with 5V Tolerant IO Buffers (See Pin
- List Description for Additional Details)
- Single 25 MHz Reference Clock for Both PHY and
- MAC
- External 25Mhz-output pin for an external PHY
- supporting PHYs physical media.
- Low Power CMOS Design
- Supports Multiple Embedded Processor Host Interfaces
- ARM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Single Chip | ||
| Full Duplex|Half Duplex | ||
| 10|100 Mbps | ||
| Yes | ||
| EISA|ISA | ||
| Matte Tin | ||
| Internal | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| MII | ||
| 128 | ||
| 5 V | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128PQFP | ||
| 128 | ||
| 20 x 14 x 3.05 mm | ||
| Commercial | ||
| IEEE 802.3|IEEE 802.3u | ||
| PQFP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |