PDP SEO Portlet

LAN9115-MT

Ethernet Controller, Ethernet Controller, IEEE 802.3af, 2.97 V, 3.63 V, TQFP, 100 Pins

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN9115-MT
Secondary Manufacturer Part#: LAN9115-MT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LAN9115 is a full-featured, single-chip 10/100 Ethernet controller designed for embedded applications where performance, flexibility, ease of integration and system cost control are required. The LAN9115 has been architected to provide the best price-performance ratio for any 16-bit application with medium performance requirements. The LAN9115 is fully IEEE 802.3 10BASE-T and 802.3u 100BASE-TX compliant. The LAN9115 includes an integrated Ethernet MAC and PHY with a high-performance SRAM-like slave interface. The simple, yet highly functional host bus interface provides a glue-less connection to most common 16-bit microprocessors and microcontrollers as well as 32-bit microprocessors exposing a 16-bit external bus. The LAN9115 includes large transmit and receive data FIFOs to accommodate high-latency applications. In addition, the LAN9115 memory buffer architecture allows the most efficient use of memory resources by optimizing packet granularity. The 93AA46AE48 EEPROM device from Microchip comes with a factory programmed, globally unique EUI-48 MAC Address. This Ethernet controller will automatically detect and load the EUI-48 node address from the 93AA46AE48 EEPROM at start-up or reset.

  • Highlights
  • Member of LAN9118 Family; optimized for medium-performance applications
  • Easily interfaces to most 16-bit embedded CPU's
  • Efficient architecture with low CPU overhead
  • Integrated PHY; supports external PHY via MII interface
  • Supports audio & video streaming over Ethernet: multiple standard-definition (SD) MPEG2 streams
  • Medium-speed member of LAN9118 Family (all members are pin-compatible)
  • Target Applications
  • Printers, kiosks, security systems
  • General embedded applications
  • Audio distribution systems
  • Basic Cable, satellite, and IP set-top boxes
  • Video-over IP solutions, IP PBX & Video Phones
  • Wireless routers & access points
  • Digital video recorders
  • Key Benefits
  • Non-PCI Ethernet controller for medium-performance applications
  • 16-bit interface
  • Burst-mode read support
  • External MII interface
  • Eliminates dropped packets

Technical Attributes

Find Similar Parts

Description Value
Yes
Single Chip
Full Duplex|Half Duplex
10|100 Mbps
Yes
Matte Tin
Internal
260
Surface Mount
MSL 3 - 168 hours
MII
3.3 V
0 to 70 °C
100TQFP
100
14 x 14 x 1.4 mm
IEEE 802.3|IEEE 802.3u
TQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$11.71429
180+
$11.08108
360+
$10.78947
720+
$10.51282
1440+
$10.25