LAN8820I-ABZJ
Ethernet PHY Transceiver, 1.14 V to 1.26 V, 56 Pins, QFN-EP
- RoHS 10 Compliant
- Tariff Charges
The LAN8820I-ABZJ is a RGMII 10/100/1000 Ethernet Transceiver with HP Auto-MDIX support. It is fully compliant with the IEEE 802.3 and 802.3ab standards. It can be configured to communicate with an Ethernet MAC via the standard RGMII interface. It contains a full-duplex transceiver for 1000Mbps operation on four pairs of category 5 or better balanced twisted pair cable. Per IEEE 802.3-2005 standards, all digital interface pins are tolerant to 3.6V. It is configurable via hardware and software, supporting both IEEE 802.3-2005 compliant and vendor-specific register functions via SMI. It implements AutoNegotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over cables.
- Flexible configurations for LED status indicators
- Implements reduced power operating modes
- Compliant with IEEE 802.3ab (1000Base-T)
- Compliant with IEEE 802.3/802.3u (Fast Ethernet)
- Compliant with ISO 802-3/IEEE 802.3 (10Base-T)
- 10Base-T, 100Base-TX and 1000Base-T support
- Loop-back modes
- Auto-negotiation (NEXT page support)
- Automatic polarity detection and correction
- Link status change wake-up detection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| -40 °C | ||
| 1.14 V | ||
| 1.26 V | ||
| IEEE 802.3ab | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |