PDP SEO Portlet

LAN8820I-ABZJ-TR

Ethernet TXRX Single Chip 1.14V to 1.26V 1000Mbps

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN8820I-ABZJ-TR
Secondary Manufacturer Part#: LAN8820I-ABZJ-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMSC LAN8820I is a low-power 10BASE-T/100BASE-TX/1000BASE-T Gigabit Ethernet physical layer (PHY) transceiver that is fully compliant with the IEEE 802.3 and 802.3ab standards. The LAN8820I can be configured to communicate with an Ethernet MAC via the standard RGMII interface. It contains a full-duplex transceiver for 1000Mbps operation on four pairs of category 5 or better balanced twisted pair cable. Per IEEE 802.3-2005 standards, all digital interface pins are tolerant to 3.6V.

  • High-Performance 10/100 Ethernet Transceiver
    • Compliant with IEEE802.3/802.3u (Fast Ethernet)
    • Compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
    • Loop-back modes
    • Auto-negotiation
    • Automatic polarity detection and correction
    • Link status change wake-up detection
    • Vendor specific register functions
    • Supports the reduced pin count RMII interface
  • Power and I/Os
    • Various low power modes
    • Integrated power-on reset circuit
    • Two status LED outputs
    • Latch-Up Performance Exceeds 150mA per EIA/JESD 78, Class II
    • May be used with a single 3.3V supply
  • Additional Features
    • Ability to use a low cost 25Mhz crystal for reduced BOM
  • Packaging
    • 24-pin QFN (4x4 mm) Lead-Free RoHS Compliant package with RMII
  • Environmental
    • Extended commercial temperature range (0°C to +85°C)
    • Industrial temperature range version

Technical Attributes

Find Similar Parts

Description Value
1000 Mbps
VQFN
Surface Mount
56
2.7, 6.5 V
-40 to 85 °C
85 °C
-40 °C
56QFN
56
8 x 8 x 0.83
Industrial
IEEE 1149.1|IEEE 802.3|IEEE 802.3u
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$6.51429
6000+
$6.16216
12000+
$6.0
24000+
$5.84615
48000+
$5.7