PDP SEO Portlet

LAN8820-ABZJ-TR

Single Chip Ethernet PHY Transceiver, 1.14 V to 1.26 V, 56 Pins, QFN-EP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN8820-ABZJ-TR
Secondary Manufacturer Part#: LAN8820-ABZJ-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMSC LAN8820 is a low-power 10BASE-T/100BASE-TX/1000BASE-T Gigabit Ethernet physical layer (PHY) transceiver that is fully compliant with the IEEE 802.3 and 802.3ab standards. The LAN8820 can be configured to communicate with an Ethernet MAC via the s

  • High-Performance 10/100 Ethernet Transceiver
    • Compliant with IEEE802.3/802.3u (Fast Ethernet)
    • Compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
    • Loop-back modes
    • Auto-negotiation
    • Automatic polarity detection and c

Technical Attributes

Find Similar Parts

Description Value
VQFN
Surface Mount
0 to 70 °C
85 °C
-40 °C
56QFN
56
8 x 8 x 0.83
Commercial
IEEE 1149.1|IEEE 802.3|IEEE 802.3u
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$5.64286
6000+
$5.33784
12000+
$5.19737
24000+
$5.0641
48000+
$4.9375