PDP SEO Portlet

LAN8810I-AKZE-TR

Ethernet TXRX Single Chip 1.2V/3.3V 1000Mbps

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN8810I-AKZE-TR
Secondary Manufacturer Part#: LAN8810I-AKZE-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip LAN8810/LAN8810i is a low-power 10BASE-T/100BASE-TX/1000BASE-T Gigabit Ethernet physical layer (PHY) transceiver with variable I/O voltage that is fully compliant with the IEEE 802.3 and 802.3ab standards.The LAN8810/LAN8810i can be configured to communicate with an Ethernet MAC via the standard MII (IEEE 802.3u)/GMII(IEEE 802.3z) interfaces. It contains a full-duplex transceiver for 1000Mbps operation on four pairs of category 5 or better balanced twisted pair cable. Per IEEE 802.3-2005 standards, all digital interface pins are tolerant to 3.6V.

• High-Performance 10/100/1000 Ethernet Transceiver
- Compliant with IEEE 802.3ab (1000BASE-T)
- Compliant with IEEE 802.3/802.3u (Fast
Ethernet)
- Compliant with ISO 802-3/IEEE 802.3
(10BASE-T)
- 10BASE-T, 100BASE-TX and 1000BASE-T
support
- Loop-back modes
- Auto-negotiation (NEXT page support)
- Automatic polarity detection and correction
- Link status change wake-up detection
- Vendor specific register functions
- Supports GMII interface
- Controlled impedance outputs
- Four status LED outputs and configurable
LED modes with support for tricolor operation
- Compliant with IEEE 802.3-2005 standards
- GMII pins tolerant to 3.6V
- Integrated DSP implements adaptive equalizer,
echo cancellers, and crosstalk cancellers
- Efficient digital baseline wander correction
• Power and I/Os
- Configurable LED outputs
- Various low power modes
- Variable voltage I/O sup

Technical Attributes

Find Similar Parts

Description Value
VQFN
Matte Tin
Surface Mount
72
-40 to 85 °C
85 °C
-40 °C
72QFN EP
72
10 x 10 x 0.83
Industrial
10 Base-T|100 Base-TX|IEEE 1149.1|IEEE 802.3|IEEE 802.3u
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$6.74286
6000+
$6.37838
12000+
$6.21053
24000+
$6.05128
48000+
$5.9