LAN8810-AKZE
Ethernet TXRX Single Chip 1.2V/3.3V 1000Mbps
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN8810-AKZE
Secondary Manufacturer Part#: LAN8810-AKZE
- RoHS 10 Compliant
- Tariff Charges
The LAN8810/LAN8810i is a low-power 10BASE-T/100BASE-TX/1000BASE-T Gigabit Ethernet physical layer (PHY) transceiver with variable I/O voltage that is fully compliant with the IEEE 802.3 and 802.3ab standards. The LAN8810/LAN8810i can be configured to communicate with an Ethernet MAC via the standard MII(IEEE 802.3u)/ GMII(IEEE 802.3z) interfaces. It contains a full-duplex transceiver for 1000Mbps operation on four pairs of category 5 or better balanced twisted pair cable. Per IEEE 802.3-2005 standards, all digital interface pins are tolerant to 3.6V.
- High-Performance 10/100 Ethernet Transceiver
- Compliant with IEEE802.3/802.3u (Fast Ethernet)
- Compliant with ISO 802-3/IEEE 802.3 (10BASE-T)
- Loop-back modes
- Auto-negotiation
- Automatic polarity detection and correction
- Link status change wake-up detection
- Vendor specific register functions
- Supports the reduced pin count RMII interface
- Power and I/Os
- Various low power modes
- Integrated power-on reset circuit
- Two status LED outputs
- Latch-Up Performance Exceeds 150mA per EIA/JESD 78, Class II
- May be used with a single 3.3V supply
- Additional Features
- Ability to use a low cost 25Mhz crystal for reduced BOM
- Packaging
- 24-pin QFN (4x4 mm) Lead-Free RoHS Compliant package with RMII
- Environmental
- Extended commercial temperature range (0°C to +85°C)
- Industrial temperature range version a
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 Mbps | ||
| VQFN | ||
| Matte Tin | ||
| Surface Mount | ||
| 72 | ||
| 3, 5.5 V | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 72QFN EP | ||
| 72 | ||
| 10 x 10 x 0.83 | ||
| Commercial | ||
| 10 Base-T|100 Base-TX|IEEE 1149.1|IEEE 802.3|IEEE 802.3u | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |