PDP SEO Portlet

LAN8742A-CZ

Single Chip Ethernet Physical Layer Transceiver, 3 V to 3.6 V, 24 Pins, VQFN-EP

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN8742A-CZ
Secondary Manufacturer Part#: LAN8742A-CZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip's LAN8742A is the latest generation of low-power, 10/100 Fast Ethernet PHYs featuring Wake-On-LAN functionality, which provides additional system sleep modes for improved power savings. The LAN8742A feature deterministic loop back delay, assurin

  • Single-Chip Ethernet PHY
  • Comprehensive flexPWR® technology
    • Flexible power management architecture
    • LVCMOS variable I/O voltage range +1.6V to +3.6V
    • Integrated 1.2V regulator with disable feature
  • Cab

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
0 to 70 °C
24SQFN
24
4 x 4 x 0.88
Commercial
10 Base-T|100 Base-TX
SQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3430.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.32432
2+
$1.29801
4+
$1.27937
8+
$1.26126
16+
$1.225