PDP SEO Portlet

LAN8742A-CZ-TR

Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, SQFN, 24 Pins

Manufacturer:Microchip
Product Category: Drivers & Interfaces, Ethernet
Avnet Manufacturer Part #: LAN8742A-CZ-TR
Secondary Manufacturer Part#: 41AH8415
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LAN8742A-CZ-TR is a low-power 10BASE-T/100BASE-TX physical layer (PHY) transceiver with variable I/O voltage that is compliant with the IEEE 802.3 and 802.3u standards. The LAN8742A supports communication with an Ethernet MAC via a standard RMII interface. It contains a full-duplex 10-BASE-T/100BASE-TX transceiver and supports 10Mbps (10BASET) and 100Mbps (100BASE-TX) operation. It implements auto-negotiation to automatically determine the best possible speed and duplex mode of operation. HP Auto-MDIX support allows the use of direct connect or cross-over LAN cables. Integrated Wake on LAN (WoL) support provides a mechanism to trigger an interrupt upon reception of a perfect DA, broadcast, magic packet, or wakeup frame. LAN8742A supports both IEEE 802.3-2005 compliant and vendor-specific register functions. Applications include set-top boxes, DVRs/PVRs, digital TVs/pits, printers, IP and video phones, industrial, embedded/telecom, T&M instrumentation, wireless access points and PoE.

  • Flexible power management architecture
  • LVCMOS variable I/O voltage range +1.6V to +3.6V
  • Integrated 1.2V regulator with disable feature
  • Cable diagnostics, deterministic latency, wake-On-LAN, HP Auto-MDIX support
  • Uses a low-cost 25MHz crystal for RMII mode to drive 50MHz output
  • Supports commercial (0°C to 70°C) temperature ranges
  • 24-pin SQFN package
  • Ability to use a low cost 25MHz crystal for reduced BOM

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
24
3.6 V
0 to 70 °C
85 °C
-40 °C
24SQFN
24
4 x 4 x 0.88
Commercial
10 Base-T|100 Base-TX
SQFN
3.6 V
1.62 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.13
10+
$1.96
25+
$1.78
50+
$1.71
100+
$1.63