LAN8741AI-EN-TR
Ethernet TXRX Single Chip 1.8V/2.5V/3.3V 10Mbps/100Mbps
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Controller ICs, Ethernet Controllers
Avnet Manufacturer Part #: LAN8741AI-EN-TR
- RoHS 10 Compliant
- Tariff Charges
- Single-Chip Ethernet Physical Layer Transceiver (PHY)
- Compliant with Energy Efficient Ethernet 802.3az
- Comprehensive flexPWR® technology - Flexible power management architecture - LVCMOS Variable I/O voltage range: +1.8 V to +3.3 V - Integrated 1.2 V regulator with disable feature
- HP Auto-MDIX support
- Small footprint 32-pin SQFN, RoHS-compliant package (5 x 5 x 0.9 mm height)
- Deterministic 100 Mb internal loopback latency (MII Mode)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| -40 °C | ||
| 1.62 V | ||
| 3.6 V | ||
| IEEE 802.3u | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |